3-1617752-7

Heilind Number:AMP3-1617752-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1617752-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCA-215-AY4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617752-7
Amperage:15 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP3-1617752-7

Detailed Description

Enhance your power relay systems with the FCA-215-AY4, a high-performance component designed for seamless operation in a wide range of environments. With a durable construction and silver cadmium oxide contacts ensuring reliable conductivity, this relay offers a 15A amperage capacity and features a 2 Form C, DPDT contact arrangement with two C/O contacts. Its raised vertical flange mount design and socket pin terminal configuration make for easy installation, while a coil voltage of 28VDC and coil resistance of 320Ω provide efficient power management. Operating flawlessly in temperatures ranging from -70 to 125°C, this RoHS-compliant relay is the perfect choice for demanding industrial applications. Elevate your relay systems with the FCA-215-AY4's superior performance and durability.