3-1617752-8

Heilind Number:AMP3-1617752-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1617752-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCA-215-BY3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617752-8
Amperage:15 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP3-1617752-8

Detailed Description

Introducing the FCA-215-BY3 Power Relay, a reliable and versatile component for your electrical applications. With a high amperage rating of 15A, this relay is designed for efficient power control. Its Raised Vertical Flange Mount makes installation easy, while the Silver Cadmium Oxide (AgCdO) contact material ensures durability and optimal conductivity. Operating smoothly at temperatures ranging from -70 to 125°C, it's suitable for a wide range of environments. The DPDT, 2 C/O contact arrangement offers flexibility in switching operations. With RoHS compliance, you can trust in its environmental responsibility. Perfect for various industrial and commercial uses, the FCA-215-BY3 is a must-have in your relay inventory.