3-1617752-9

Heilind Number:AMP3-1617752-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1617752-9
ECAD Model:
3D Model

Description:

FCA-215-BY4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617752-9
Amperage:15 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP3-1617752-9

Detailed Description

Enhance your power relay capabilities with the FCA-215-BY4 model, designed for optimal performance in a variety of applications. With a durable construction and a raised vertical flange mount, this relay offers secure installation and reliable operation. Featuring a 15A amperage rating and silver cadmium oxide contacts with gold plating, it ensures efficient power transfer with minimal wear. The DPDT contact arrangement provides versatility, while the 28VDC coil voltage and 320Ω coil resistance offer precise control. Operating flawlessly in extreme temperatures ranging from -70 to 125°C, this relay is suitable for demanding environments. RoHS compliance guarantees its environmental sustainability, making it a dependable choice for your power relay needs.