| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617776-7 |
| Amperage: | 2 A |
| Mount Type: | Printed Circuit Board |
| Coil Voltage: | 3.8 VDC |
| Output Type: | DC |
| Maximum Switching Voltage: | 60 VDC |
| Termination Type: | Surface Mount |
| Contact Voltage: | 60 VDC |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Arrangement: | 1 Form A (NO) |
| Input Voltage: | 3.8 - 32 VDC |
| SKU: | AMP3-1617776-7 |
3-1617776-7
| Heilind Number: | AMP3-1617776-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1617776-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the DS13-1000ST=SMD Solid State Relay, a high-performance component designed for seamless power switching. With a maximum amperage of 2A and a coil voltage of 3.8VDC, this relay offers reliable operation in a compact surface mount package. Its 1 Form A (NO) contact arrangement and 60VDC maximum switching voltage make it suitable for a variety of applications, while its wide operating temperature range of -55 to 105°C ensures durability in harsh environments. RoHS compliant and suitable for use with input voltages ranging from 3.8 to 32VDC, this relay is a versatile and eco-friendly choice for power control in your electronic projects. Elevate your designs with the DS13-1000ST=SMD Solid State Relay.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity DS13-1Y | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/08/2013 | P-13-009540 - Manufacturing location change. | Download | |||


