3-1617799-6

Heilind Number:AMP3-1617799-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1617799-6
ECAD Model:
3D Model

Description:

FCAC-325-BZ8=RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617799-6
Amperage:25 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Current:.04 A
Coil Voltage:115 VAC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:3 Form C, 3PDT, 3 C/O
SKU:AMP3-1617799-6

Detailed Description

Upgrade your power relay system with the FCAC-325-BZ8=RELAY, designed for high-performance applications. This reliable relay offers a maximum amperage of 25 A, ensuring efficient power switching. Featuring a durable silver cadmium oxide contact material, it guarantees long-term reliability. With a coil voltage of 115 VAC and a low coil current of .04 A, it offers energy-efficient operation. The 3 Form C, 3PDT contact arrangement provides versatile switching options, while the solder pin terminals ensure easy installation. Operating in temperatures ranging from -70 to 125 °C, this relay is suitable for a wide range of environments. Upgrade to the FCAC-325-BZ8=RELAY for enhanced power control in your system.