3-1617800-0

Heilind Number:AMP3-1617800-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1617800-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCAC-150-KR4A=Relay

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617800-0
Amperage:50 A
Mount Type:Horizontal Flange Mount, Rotated
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Stud Power Terminals
Contact Arrangement:1 Form X, SPST-NO-DM
SKU:AMP3-1617800-0

Detailed Description

Enhance your power relay systems with the FCAC-150-KR4A model, designed for efficient and reliable performance. Featuring a high amperage rating of 50 A, this relay is ideal for heavy-duty applications. Its horizontal flange mount with a rotated orientation ensures easy installation in various setups. The silver cadmium oxide contact material guarantees optimal conductivity and longevity, while the coil resistance of 290 Ω and coil voltage of 28 VDC provide stable operation. With an operating temperature range of -70 to 125 °C, this relay is suitable for use in extreme environmental conditions. The stud power terminals offer secure connections, and the 1 Form X SPST-NO-DM contact arrangement allows for versatile functionality. While this product is not ROHS compliant, its performance and durability make it a valuable addition to any relay system. Upgrade your power relay setup with the FCAC-150-KR4A for enhanced efficiency and performance.