3-1618241-0

Heilind Number:AMP3-1618241-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1618241-0
ECAD Model:
3D Model

Description:

K81B275=RELAY, VACUUM, SPST-NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1618241-0
Mount Type:Printed Circuit Board
Maximum Voltage:12 VDC
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Termination Type:PCB Tails
Auxiliary Contacts:Without
Contact Current Rating:30 A
Contact Arrangement:1 Form B, SPST-NC, 1 N/C
Coil Termination:PCB Tails
Power Termination:High Voltage Tabs
SKU:AMP3-1618241-0

Detailed Description

Introducing the K81B275 Vacuum Relay, a high-performance component designed for critical power applications. This SPST-NC relay, with a maximum voltage of 12 VDC, ensures reliable switching in demanding environments. Featuring a coil resistance of 70 Ω and coil voltage of 12 VDC, it offers efficient operation. With a contact current rating of 30 A, this relay guarantees robust performance. The 1 Form B contact arrangement, with 1 N/C auxiliary contact, enhances versatility. Designed for Printed Circuit Board mounting, with PCB Tails for easy installation, it is a convenient solution for various electronic systems. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your relay system with the K81B275 for efficient and dependable operation.