3-1618241-2

Heilind Number:AMP3-1618241-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1618241-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

K81B335=RELAY, VACUUM, SPST-NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1618241-2
Mount Type:Printed Circuit Board
Maximum Voltage:26.5 VDC
Coil Resistance:290 Ω
Coil Voltage:26.5 VDC
Termination Type:PCB Tails
Auxiliary Contacts:Without
Contact Current Rating:5 A
Contact Arrangement:1 Form B, SPST-NC, 1 N/C
Coil Termination:PCB Tails
Power Termination:High Voltage Tabs
SKU:AMP3-1618241-2

Detailed Description

Elevate your circuit board's performance with the K81B335 Vacuum Relay, a reliable essential for high-voltage applications. Designed for seamless integration with PCBs, this SPST-NC relay ensures efficient operation at a maximum voltage of 26.5 VDC. With a low coil resistance of 290 Ω and coil voltage matching, it guarantees optimal power consumption. Featuring 1 Form B contact arrangement and a contact current rating of 5 A, it delivers robust performance. The coil and power termination via PCB Tails and High Voltage Tabs respectively, offer easy installation. While auxiliary contacts are absent, this relay complies with industry standards for quality assurance. Upgrade your setup with this high-voltage relay for enhanced functionality and peace of mind.