3-1618276-4

Heilind Number:AMP3-1618276-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1618276-4
ECAD Model:
3D Model

Description:

K61C781=RELAY, PRESSURIZED, SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1618276-4
Mount Type:Threaded
Maximum Voltage:12 VDC
Coil Resistance:30 Ω
Coil Voltage:12 VDC
Termination Type:Turret Terminals
Auxiliary Contacts:Without
Contact Current Rating:10 A
Contact Arrangement:1 Form C, SPDT
Coil Termination:Turret Terminals
Power Termination:Flying Leads
SKU:AMP3-1618276-4

Detailed Description

Enhance your industrial applications with the K61C781 Pressure-Relay, a high-performance SPDT switch designed for optimal functionality. With a maximum voltage rating of 12 VDC, this relay guarantees reliable operation in demanding environments. Featuring a coil resistance of 30 Ω and a coil voltage of 12 VDC, it ensures efficient energy consumption. The threaded mount type and turret terminals make installation a breeze, while the 1 Form C contact arrangement with a 10 A current rating offers versatile usage possibilities. With no auxiliary contacts, this relay is streamlined for focused performance. Power termination via flying leads adds to its convenience, making it a must-have component for critical systems that require dependable switching capabilities. Please note, this product is not RoHS compliant. Elevate your relay solutions with the K61C781, a robust and reliable choice for high-voltage applications.