3-1622796-3

Heilind Number:AMP3-1622796-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1622796-3
ECAD Model:
3D Model

Description:

YR1 0.1% 5K49

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1622796-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:5.49 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1622796-3

Detailed Description

Achieve precise resistance in your electronic circuits with this ultra-accurate YR1 resistor. With a tolerance of just 0.1%, it offers stable performance even in demanding environments. Operating at a power rating of 0.25 W and a rated voltage of 250 V, this axial leaded resistor is ideal for a wide range of applications. The thin film element ensures reliable and consistent resistance, while the tinned copper leads provide secure connectivity. With a resistance value of 5.49 KΩ and a temperature coefficient of ±15 ppm/°C, this component guarantees precision and stability in your designs. Suitable for use in temperatures ranging from -65 to 155 °C, it is a versatile and reliable choice for your through-hole resistor needs. Please note that this product is not RoHS compliant.