3-1622796-4

Heilind Number:AMP3-1622796-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1622796-4
ECAD Model:
3D Model

Description:

YR1 0.1% 5K62

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1622796-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:5.62 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1622796-4

Detailed Description

Achieve precision in your electronic circuits with our YR1 0.1% thin film resistor. With a resistance of 5.62 KΩ and a power rating of .25 W, this through hole resistor is designed for high performance applications. Its axial leaded mount type and tinned copper leads ensure easy installation and secure connection. Operating within a wide temperature range of -65 to 155 °C, it offers reliability in various environments. With a low tolerance of .1% and a temperature coefficient of ±15 ppm/°C, this resistor guarantees accurate and stable resistance values. Its compact dimensions of 6.3 x 2.3 mm make it suitable for space-constrained designs. Trust in the quality and precision of this component for your electronic projects.