| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1622796-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 68.1 KΩ |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP3-1622796-6 |
3-1622796-6
| Heilind Number: | AMP3-1622796-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1622796-6 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuit with this 68.1 KΩ axial leaded resistor. With a thin film element and 0.1% tolerance, it ensures accurate performance even in extreme temperatures ranging from -65 to 155 °C. Rated for 250 V and 0.25 W power, this resistor is ideal for various applications. Its tinned copper leads provide secure termination, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your through hole resistor with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1676913-7 | ![]() |


