| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1622796-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 80.6 KΩ |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP3-1622796-8 |
3-1622796-8
| Heilind Number: | AMP3-1622796-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1622796-8 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with our YR1 Through Hole Resistor, boasting a 0.1% tolerance for accurate performance. This thin film resistor features a power rating of 0.25 W and a resistance of 80.6 KΩ, making it ideal for various electronic applications. With tinned copper leads for easy installation, it ensures reliable connectivity. Operating efficiently in a wide temperature range from -65 to 155 °C, this resistor is built to withstand harsh environmental conditions. RoHS compliant, it meets strict quality and environmental standards. Experience exceptional performance with this essential component in your circuit design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1676913-7 | ![]() |


