3-1622796-9

Heilind Number:AMP3-1622796-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1622796-9
ECAD Model:
3D Model

Description:

YR1 0.1% 825R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1622796-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:825 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1622796-9

Detailed Description

Improve the precision of your electronic circuit with our YR1 0.1% 825R resistor. This axial leaded component boasts a power rating of 0.25 W, ensuring reliable performance. With tinned copper leads and a resistance of 825 Ω, it offers stability and durability under diverse operating conditions. The thin film element type, coupled with a tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, guarantees accuracy in signal processing. Rated for a voltage of 250 V and suitable for use in temperatures ranging from -65 to 155 °C, this RoHS-compliant resistor is an essential component for your through-hole circuit design. Its compact dimensions of 6.3 x 2.3 mm make it easy to integrate, while its two terminations allow for secure installation. Trust in the quality of our product to meet your demanding application requirements.