3-1622820-8

Heilind Number:AMP3-1622820-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1622820-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 330R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1622820-8
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:330 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1622820-8

Detailed Description

Enhance your electronic projects with this high-quality power resistor, ideal for surface mount applications. With a power rating of 1 W and a resistance of 330 Ω, it's designed to handle up to 200 V. The thick film element construction ensures reliable performance, while the solder termination type simplifies installation. Measuring 6.4 x 3.2 x 0.6 mm, it's compact yet powerful. With a 5% tolerance and RoHS compliance, this component guarantees precision and environmental responsibility. Perfect for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your circuits with this Surface Mount Resistor and experience unparalleled performance.