| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1623720-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 100 KΩ |
| Operating Temperature Range: | -40 - 200 °C |
| Rated Voltage: | 400 V |
| Dimensions: | 19 x 7 mm |
| Element Type: | Ceramic Composition |
| Tolerance: | 10% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±1300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP3-1623720-0 |
3-1623720-0
| Heilind Number: | AMP3-1623720-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1623720-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CCR2, a high-quality through-hole resistor boasting a 100 KΩ resistance with a tolerance of 10%. Designed for durability, this axial-leaded component can handle a power rating of 2 W and a rated voltage of 400 V, making it suitable for a wide range of applications. Its ceramic composition and tinned copper leads ensure reliable performance, even in extreme operating temperatures ranging from -40 to 200 °C. With a temperature coefficient of ±1300 ppm/°C, this resistor guarantees stable functionality. RoHS compliant and measuring 19 x 7 mm, it's a compact yet powerful solution for your electronic projects. Elevate your designs with the CCR2 through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1623720-8 | ![]() |


