| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1623720-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 18 KΩ |
| Operating Temperature Range: | -40 - 200 °C |
| Rated Voltage: | 400 V |
| Dimensions: | 19 x 7 mm |
| Element Type: | Ceramic Composition |
| Tolerance: | 10% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±1300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP3-1623720-5 |
3-1623720-5
| Heilind Number: | AMP3-1623720-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1623720-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Through Hole Resistor. With a resistance of 18 KΩ and a power rating of 2 W, it ensures reliable performance even in demanding applications. The ceramic composition and axial leaded design make it durable and easy to install. Operating efficiently in a wide temperature range from -40 to 200 °C, it's suitable for various environments. With a tolerance of 10% and a rated voltage of 400 V, this resistor guarantees precise and stable operation. Trust in its quality for your electronic needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1623720-8 | ![]() | |
| TE Connectivity 4-1623720-5 | ![]() |


