| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1623720-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 4.7 Ω |
| Operating Temperature Range: | -40 - 200 °C |
| Rated Voltage: | 400 V |
| Dimensions: | 19 x 7 mm |
| Element Type: | Ceramic Composition |
| Tolerance: | 10% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±1300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP3-1623720-8 |
3-1623720-8
| Heilind Number: | AMP3-1623720-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1623720-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CCR2 resistor. With a 4.7 Ω resistance and a power rating of 2 W, this component is designed for optimal performance in a variety of applications. The axial leaded mount type ensures easy installation, while the tinned copper leads provide reliable connectivity. Operating flawlessly in temperatures ranging from -40 to 200 °C, and rated for 400 V, this resistor offers durability and stability. Constructed with ceramic composition, it boasts a 10% tolerance and a temperature coefficient of ±1300 ppm/°C. Measuring 19 x 7 mm, it's compact yet powerful. Upgrade your setups with this high-quality through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1623720-8 | ![]() |


