| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1623746-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 47 Ω |
| Operating Temperature Range: | -55 - 200 °C |
| Rated Voltage: | 100 V |
| Dimensions: | 13.5 x 6 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | 0 - 60 ppm/°C |
| SKU: | AMP3-1623746-6 |
3-1623746-6
| Heilind Number: | AMP3-1623746-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1623746-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the ER74 47R 5% AMMO PK Axial Leaded Resistor. Boasting a power rating of 3 W and a resistance of 47 Ω, this component ensures reliable performance in a variety of applications. Featuring tinned copper leads for secure connections, it can withstand temperatures ranging from -55 to 200 °C. With a rated voltage of 100 V and a wirewound element, it offers precision and durability. Its 5% tolerance and low temperature coefficient of 0 - 60 ppm/°C guarantee accuracy in signal processing. Whether you're a professional or a hobbyist, this resistor is a must-have for your Through Hole Resistors collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity ER1722KJL | ![]() | |
| TE Connectivity 4-1623750-7 | ![]() | |
| TE Connectivity 6-1623746-9 | ![]() |


