3-1623788-0

Heilind Number:AMP3-1623788-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1623788-0
ECAD Model:
3D Model

Description:

SQM5 R68 5% (WIRE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623788-0
Mount Type:Radial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:.68 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:25 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP3-1623788-0

Detailed Description

Achieve precise resistance with this SQM5 R68 5% Through Hole Resistor, designed for reliable performance in various electronic applications. With a power rating of 5W and a resistance of .68 Ω, this radial leaded resistor ensures efficient power management. Its wirewound element type and tinned copper leads guarantee durability and stability, even in extreme operating temperatures ranging from -55 to 250 °C. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, this resistor offers accurate and consistent results. Ideal for industrial and commercial use, it complies with RoHS regulations, meeting environmental standards. Upgrade your circuitry with this high-quality resistor, measuring 25 x 13 x 9 mm and featuring two terminations for easy installation.