| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1623795-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 47 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 22 x 10 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP3-1623795-6 |
3-1623795-6
| Heilind Number: | AMP3-1623795-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1623795-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the SQP5 47R 5% Wirewound Resistor. This reliable component, with a power rating of 5W and a resistance of 47Ω, is designed for durability and performance. Featuring axial leaded mounting and tinned copper terminals, it ensures secure connectivity. With a wide operating temperature range of -55 to 250°C and a rated voltage of 350V, it's suitable for various applications. The compact dimensions of 22 x 10 x 9mm make it easy to integrate into your designs. Trust in its ±300 ppm/°C temperature coefficient and 5% tolerance for accurate and stable operation. Designed for through-hole installation, this resistor is a valuable addition to your inventory of passive components.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity 1623778-5 | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


