3-1623795-7

Heilind Number:AMP3-1623795-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1623795-7
ECAD Model:
3D Model

Description:

SQP5 4R7 5% WIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623795-7
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:4.7 Ω
Operating Temperature Range:-55 - 250 °C
Rated Voltage:350 V
Dimensions:22 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP3-1623795-7

Detailed Description

Enhance your circuitry with the SQP5 4R7 5% Wirewound Resistor. This robust component boasts a power rating of 5W, making it ideal for demanding applications. With a resistance of 4.7Ω and a rated voltage of 350V, it ensures stable performance even in high-voltage environments. Its axial leaded design and tinned copper termination guarantee easy installation and reliable connectivity. Operating seamlessly in temperatures ranging from -55 to 250°C, this resistor is suitable for a wide range of industrial settings. Its ±300 ppm/°C temperature coefficient and 5% tolerance ensure precision in signal processing. RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronic projects with this essential Through Hole Resistor.