| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1623929-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 33 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -450 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP3-1623929-0 |
3-1623929-0
| Heilind Number: | AMP3-1623929-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1623929-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CFR200, a 2W axial leaded resistor boasting a 33KΩ resistance with a tolerance of 5%. Its thin film element and carbon film construction ensure reliable performance, even in extreme temperatures ranging from -55 to 155°C. With a rated voltage of 500V, this resistor is suitable for a wide range of applications. Its tinned copper leads make for easy installation, while its RoHS compliance underscores its commitment to environmental responsibility. Upgrade your electronic projects with the CFR200 for dependable and efficient operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623927-8 | ![]() | |
| TE Connectivity 1623930-3 | ![]() |


