| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1623930-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .33 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.5 MΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.8 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP3-1623930-8 |
3-1623930-8
| Heilind Number: | AMP3-1623930-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1623930-8 |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable performance with our CFR25 through hole resistor, boasting a high resistance of 1.5 MΩ and a power rating of .33 W. With a thin film element type and a tolerance of 5%, this resistor ensures precision in various electronic applications. Operating seamlessly in temperatures ranging from -55 to 155 °C, it offers versatility and durability. Its axial leaded mount type and tinned copper leads make for easy installation, while its compact dimensions of 6.8 x 2.5 mm save valuable space on your circuit board. Trust in the quality and efficiency of this carbon film resistor, a essential component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623927-8 | ![]() | |
| TE Connectivity 1623930-3 | ![]() |


