YR1B20KCC

Heilind Number:AMP3-1676913-0
Manufacturer:TE Connectivity
Manufacturer Number:YR1B20KCC
ECAD Model:
3D Model

Description:

YR1 0.1% 20K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity YR1B20KCC
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:20 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1676913-0

Detailed Description

Achieve precision in your electronic circuits with our YR1 Thin Film Resistor. With a resistance of 20 KΩ and a tolerance of 0.1%, this component ensures accurate and reliable performance. Operating at temperatures ranging from -65 to 155 °C, it is suitable for a variety of applications. The axial leaded mount type and tinned copper leads make for easy installation. With a power rating of .25 W and a rated voltage of 250 V, this resistor is designed to deliver stable performance in demanding environments. RoHS compliant and featuring a temperature coefficient of ±15 ppm/°C, it meets strict environmental standards while offering excellent precision. Upgrade your circuit designs with this high-quality through-hole resistor.