| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1676913-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 21 KΩ |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP3-1676913-5 |
3-1676913-5
| Heilind Number: | AMP3-1676913-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1676913-5 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuits with this YR1 0.1% 21K Axial Leaded resistor. With a power rating of .25W and a tolerance of .1%, it ensures reliable performance even in demanding applications. The thin film element type and tinned copper leads provide durability and stability, while the wide operating temperature range of -65 to 155°C makes it suitable for various environments. Rated for 250V, it offers ample protection for your components. Ideal for Through Hole applications, this resistor is a dependable choice for maintaining signal integrity and voltage regulation in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1676913-7 | ![]() |


