3-1676915-3

Heilind Number:AMP3-1676915-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1676915-3
ECAD Model:
3D Model

Description:

YR1 0.1% 8K25

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1676915-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:8.25 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1676915-3

Detailed Description

Enhance the precision and stability of your circuit with our YR1 thin film resistor. Operating at a power rating of .25 W and featuring a resistance of 8.25 KΩ with a tolerance of .1%, this axial leaded component ensures reliable performance in a variety of applications. With a rated voltage of 250 V and an operating temperature range of -65 to 155 °C, it is suitable for both standard and demanding environments. The tinned copper leads provide secure connectivity, while the ±15 ppm/°C temperature coefficient guarantees minimal drift. Measuring 6.3 x 2.3 mm, this RoHS-compliant resistor is a compact yet essential solution for your through-hole resistor needs.