3-1676915-4

Heilind Number:AMP3-1676915-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1676915-4
ECAD Model:
3D Model

Description:

YR1 0.1% 8K45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1676915-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:8.45 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1676915-4

Detailed Description

Achieve precise resistance with our YR1 0.1% Axial Leaded Thin Film Resistor. Featuring a power rating of .25 W and a resistance of 8.45 KΩ, this component is ideal for high-precision applications. With tinned copper leads for easy installation, it operates reliably in a wide temperature range from -65 to 155 °C. The 250 V rated voltage ensures performance stability, while the ±15 ppm/°C temperature coefficient guarantees accuracy even in fluctuating conditions. This resistor is perfect for use in various electronic circuits, offering exceptional reliability and durability. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your projects. Upgrade your resistor inventory with this high-quality component.