3-1676966-9

Heilind Number:AMP3-1676966-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1676966-9
ECAD Model:
3D Model

Description:

SMW2 3R9 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1676966-9
Power Rating:2 W
Termination Type:Solder
Resistance:3.9 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Dimensions:4 x 6.7 x 3.55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1676966-9

Detailed Description

Introducing the SMW2 3R9 5% Power Resistor, a high-quality component designed for efficient power management. With a power rating of 2W and a resistance of 3.9 ohms, this surface mount resistor is a reliable choice for various electronic applications. Its wirewound element ensures durability and precision, while the solder termination type allows for easy installation. Operating at a rated voltage of 300V, it provides stable performance even in demanding environments. Measuring 4 x 6.7 x 3.55mm, it's compact yet powerful, making it ideal for space-constrained designs. RoHS compliant and featuring two terminations, this resistor meets international standards for environmental responsibility and quality. Trust in the SMW2 3R9 for your power management needs.