| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1703808-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N73 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.476 in |
| Cable Exit Angle: | 180°, 90° |
| Height: | 1.567 in, 39.8 mm |
| Width: | 1.894 in, 48.1 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Green |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1703808-1 |
| SKU: | AMP3-1703808-1 |
3-1703808-1
Specifications
Detailed Description
Enhance your automotive connections with the HDSCS series housing for male terminals, designed for optimal performance in industrial and commercial transportation applications. With a rugged body made of PBT GF material meeting UL 94V-0 flammability standards, this connector ensures durability in harsh environments. Offering two rows of 4 positions each, and a 6mm pitch with IP67 rating, it guarantees secure and reliable signal transmission even in challenging conditions. The housing features polarization and terminal position assurance for easy and error-free assembly. Sealable for added protection, it withstands temperatures ranging from -40 to 140°C, making it suitable for a wide range of operating environments. This connector, part of our Wire to Wire system, is RoHS compliant and serviceable, with a nominal voltage architecture of 12V, 24V, 42V, and 60V. Complete with a green body color, it not only ensures functionality but also adds a touch of visual appeal to your setup. Upgrade your connectivity with this high-quality automotive connector accessory.


