| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1703998-1 |
| Series: | LEAVYSEAL |
| Gender: | Housing for female terminals |
| Number of Rows: | 4 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 36 V DC |
| IP Rating: | IP67 |
| Strain Relief: | Yes |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 92 |
| GPL: | H94 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J539 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 5.346 in |
| Cable Exit Angle: | 90° |
| Height: | 1.976 in, 50.2 mm |
| Width: | 1.791 in, 45.5 mm |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 3-1703998-1 |
| SKU: | AMP3-1703998-1 |
3-1703998-1
Specifications
Detailed Description
Elevate your automotive connectivity with our LEAVYSEAL series housing for female terminals, designed for optimal performance in industrial and commercial transportation applications. With four rows and a 4mm pitch, these connectors ensure secure and efficient signal transmission, meeting IP67 standards for protection against dust and water ingress. Crafted from durable PBT GF material in a sleek black finish, they offer reliable operation in a wide temperature range from -40 to 120°C. Featuring 92 positions and a 90° cable exit angle, these connectors are perfect for wire-to-board and wire-to-device installations. Strain relief and terminal position assurance further enhance their functionality, making them a dependable choice for your automotive projects. RoHS compliant and serviceable, these connectors prioritize both performance and environmental responsibility. Upgrade your connectivity solutions with our high-quality housing, delivering seamless power and data transmission in any automotive setting.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1452228-9 | ![]() | |
| TE Connectivity 964972-1 | ![]() | |
| TE Connectivity 1241380-2 | ![]() |


