3-1735042-0

Heilind Number:AMP3-1735042-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1735042-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FFC SMT V ASSY 30P EMBOSS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1735042-0
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon GF
Number of Contacts:30
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:185 °F, 85 °C
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:125 V AC
Contact Type:Socket
Package Quantity:800
Cable Type:FPC/FFC
Number of Positions:30
Housing Color:Natural
Mount Orientation:Vertical
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Shielded:No
PCB Retention:Without
Contact Termination Plating Thickness:1 µm, 39.37 µin
Connector Height:.22 in, 5.6 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:7276
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:1.26 in, 32 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.157 in, 4 mm
PCB Mount Alignment:Without
Insertion Force:Non-ZIF
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:3-1735042-0
SKU:AMP3-1735042-0

Detailed Description

Introducing a high-performance connector assembly for your signal transmission needs. This FPC series receptacle features a rugged nylon GF housing, ensuring durability in various applications. With 30 contacts and a 1mm pitch, it guarantees reliable connectivity on a surface mount board. The phosphor bronze contacts with tin plating offer excellent conductivity, while the straight body orientation and vertical mount type provide easy installation. Operating at temperatures ranging from -20°C to 85°C, it's suitable for diverse environments. Its compact design, tape & reel packaging, and compliance with RoHS standards make it a versatile and eco-friendly choice for your circuit applications. Upgrade to this connector for seamless data and device connectivity in your projects.