3-84982-0

Heilind Number:AMP3-84982-0
Manufacturer:TE Connectivity
Manufacturer Number:3-84982-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FFC SMT V ASSY 30P EMBOSS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-84982-0
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon GF
Number of Contacts:30
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:185 °F, 85 °C
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:125 V AC
Contact Type:Socket
Package Quantity:800
Cable Type:FPC/FFC
Number of Positions:30
Housing Color:Natural
Mount Orientation:Vertical
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Shielded:No
PCB Retention:Without
Contact Termination Plating Thickness:1 µm, 39.37 µin
Connector Height:.22 in, 5.6 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:7276
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:1.26 in, 32 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.173 in, 4.4 mm
PCB Mount Alignment:Without
Insertion Force:Non-ZIF
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:Without
Part Aliases:3-84982-0
SKU:AMP3-84982-0

Detailed Description

Enhance your electronic connections with this high-performance Connector Assembly from our FPC series. Designed for seamless board mounting, it features a durable Nylon GF housing and 30 contacts for reliable signal transmission. The Surface Mount termination method ensures easy installation, while the straight body orientation and vertical mount orientation offer flexibility in setup. With a maximum operating temperature of 185°F and a voltage rating of 125V AC, this connector is suitable for various applications. Its compact design, with a pitch of 1mm, makes it ideal for space-constrained environments. Perfect for data and devices, this connector is RoHS compliant, guaranteeing both quality and environmental responsibility. Elevate your connectivity with this essential component.