| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-173977-1 |
| Series: | AMP CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 11 |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Part Aliases: | 3-173977-1 |
| SKU: | AMP3-173977-1 |
3-173977-1
Specifications
Detailed Description
Enhance your connectivity with the AMP CT REC ASSY 11P in striking blue. This single-row receptacle assembly is designed for optimal performance, with a housing crafted from durable Polybutylene Terephthalate - GF. Featuring 11 contacts for power and signal transmission, it offers reliable termination through Insulation Displacement Crimp (IDC) technology. With a 2mm pitch and cable mount capability, it ensures easy installation in various applications. Operating smoothly in temperatures ranging from -30 to 105°C (-22 to 221°F), this connector is a dependable choice for your wire-to-board setups. RoHS compliant and part of the AMP CT series, it guarantees quality and efficiency in every use. Elevate your electronic connections with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-292254-1 | ![]() | |
| TE Connectivity 3-292254-1 | ![]() |


