| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-292254-1 |
| Amperage: | 4 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Width: | .236 in, 6 mm |
| Overall Height: | 12 mm, .472 in |
| Overall Length: | 1.014 in, 25.78 mm |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 11 |
| Housing Color: | Blue |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 125 V |
| SKU: | AMP3-292254-1 |
3-292254-1
| Heilind Number: | AMP3-292254-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-292254-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble and connect with our CT Relay Header Assembly, featuring 11 pins in a sleek blue housing made of durable Nylon 6/6. With a compact design for seamless panel mounting, this assembly is ideal for signal circuit applications. The brass contacts ensure reliable conductivity, while the operating temperature range of -40 to 105°C (-40 to 221°F) guarantees performance in various environments. RoHS compliant and designed for wire-to-panel connectivity, this header assembly offers a secure and efficient solution for your electronic connections.


