| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-173977-3 |
| Series: | AMP CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 13 |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Part Aliases: | 3-173977-3 |
| SKU: | AMP3-173977-3 |
3-173977-3
Specifications
Detailed Description
Enhance your connectivity with our AMP CT Receptacle Assembly, featuring 13 positions for seamless power and signal transmission. Crafted with Polybutylene Terephthalate housing material, this assembly guarantees durability and reliability in various applications. Its Cable Mount design allows for convenient installation, while the Insulation Displacement Crimp termination method ensures secure connections. With a pitch of 2mm, it offers precise alignment for optimal performance. Operating within a wide temperature range of -30 to 105°C, this assembly is suitable for diverse environments. Combining functionality with ease of use, it is an essential component for your PCB socket receptacle needs. Rest assured of its quality, as it is RoHS compliant. Elevate your connectivity experience with this AMP CT Receptacle Assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-292254-3 | ![]() | |
| TE Connectivity 3-292254-3 | ![]() |


