| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-173977-4 |
| Series: | AMP CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 14 |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Part Aliases: | 3-173977-4 |
| SKU: | AMP3-173977-4 |
3-173977-4
| Heilind Number: | AMP3-173977-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-173977-4 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our CT MT REC ASSY 14P BLUE from the AMP CT series. Designed for seamless power and signal transmission, this receptacle assembly features 14 positions with a 2A amperage capacity. Crafted with durable Polybutylene Terephthalate - GF housing, it ensures reliable performance in a wide operating temperature range from -30 to 105°C (-22 to 221°F). With a cable mount (free-hanging) design and insulation displacement crimp (IDC) termination method, installation is both efficient and secure. Perfect for wire-to-board applications, this connector system offers a pitch of 2mm (.079in) and is RoHS compliant for environmental responsibility. Elevate your connectivity with this essential component for data and devices.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-292254-4 | ![]() | |
| TE Connectivity 3-292254-4 | ![]() |


