| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-173983-4 |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | Strain Relief Included |
| Package Quantity: | 90 |
| Contact Amperage: | 2 A |
| Number of Positions: | 14 |
| Housing Color: | Cream Yellow |
| Mount Orientation: | Right Angle |
| GPL: | 398 |
| Packaging: | Tray, Tray/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .157 in, 4 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0409 |
| Wire Size: | .08 - .15 mm², 159.8 - 252.8 CMA, 26 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.181 in, 30 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Tuning Fork |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | Polarized Lock |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-173983-4 |
| SKU: | AMP3-173983-4 |
3-173983-4
| Heilind Number: | AMP3-173983-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-173983-4 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMP CT MT AMP-IN HCR-H YEL 14P connector, designed for reliable board mount applications. Crafted with Polybutylene Terephthalate - GF housing material in a vibrant Cream Yellow hue, this connector offers durability and performance. Featuring a single row layout with 14 pin contacts, it ensures efficient signal transmission. The Through Hole - Solder termination method and Pre-Tin contact plating simplify installation on printed circuit boards. With a 2 mm pitch and a voltage rating of 125 V AC/DC, it's suitable for a variety of electronic setups. The connector's compact design, with a height of 4 mm, and right-angle mount orientation, make it ideal for space-constrained environments. With UL 94V-0 flammability standard compliance and an operating temperature range of -30 to 105 °C, it guarantees safety and stability. This connector, part of the Wire to Board system, is CSA and UL certified, ensuring quality and reliability in assembly. Whether used in industrial machinery, consumer electronics, or telecommunications equipment, the AMP CT MT connector provides a secure and efficient connection solution.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 353918-1 | ![]() | |
| TE Connectivity 5-173977-4 | ![]() |


