| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-173977-4 |
| Series: | AMP CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 14 |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Part Aliases: | 5-173977-4 |
| SKU: | AMP5-173977-4 |
5-173977-4
Specifications
Detailed Description
Enhance your connectivity with our CT MT REC ASSY 14P YE, a versatile AMP CT series receptacle designed for efficient power and signal transmission. With a durable Polybutylene Terephthalate housing and Insulation Displacement Crimp termination, this connector ensures reliable performance in various applications. Featuring 14 positions in a single row, it offers seamless integration with wire and cable connections. The 2A amperage and wide operating temperature range of -30 to 105°C (-22 to 221°F) make it suitable for diverse environments. Its cable mount design allows for easy installation, while its mating alignment capability ensures a secure connection. RoHS compliant and ideal for PCB socket receptacles, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with the AMP CT MT REC ASSY 14P YE.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-292254-4 | ![]() | |
| TE Connectivity 5-292254-4 | ![]() |


