| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-173985-4 |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | Strain Relief Included |
| Package Quantity: | 90 |
| Contact Amperage: | 2 A |
| Number of Positions: | 14 |
| Housing Color: | Light Blue |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Tray, Tray/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .201 in, 5.1 mm |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0410 |
| Connector Length: | 1.181 in, 30 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | One Piece - IDC |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-173985-4 |
| SKU: | AMP3-173985-4 |
3-173985-4
| Heilind Number: | AMP3-173985-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-173985-4 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with the AMP CT MT AMP-IN HDR-V BLU 14P header. Crafted with durable Polybutylene Terephthalate housing in a striking Light Blue color, this board mount header offers reliable performance. Featuring through-hole press-fit and IDC termination methods, it ensures secure attachment for signal transmission. With 14 pin contacts, each plated with pre-tin for optimal conductivity, it guarantees a seamless connection. The housing, meeting UL 94V-0 flammability standards, prioritizes safety. Operating efficiently in a wide temperature range of -40 to 105°C, it is suitable for various environments. Complete with strain relief and retention features, this connector is a dependable solution for wire-to-board applications, with RoHS compliance for peace of mind. Whether for data or devices, this AMP header, with its high-quality construction and 2A contact amperage, is a must-have component for your projects. Packaged in trays for convenience, it comes in a quantity of 90, making it ideal for bulk applications. Upgrade your circuit setup with this essential connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-173977-4 | ![]() | |
| TE Connectivity 353918-1 | ![]() |


