| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1747050-4 |
| Series: | GRACE INERTIA 7.92 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Receptacle |
| Strain Relief: | No Strain Relief |
| Keying: | D |
| Package Quantity: | 1500 |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Yellow |
| GPL: | 429 |
| Mating Retention Type: | Inertia Locking, Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Connector Height: | .373 in, 9.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L951 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 2 |
| Wire Size: | 16 - 24 AWG, .22 - 1.38 mm², 434.18 - 2723.46 CMA |
| Contact Layout: | Inline |
| Connector Length: | 13.52 mm, .531 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1747050-4 |
| SKU: | AMP3-1747050-4 |
3-1747050-4
Specifications
Detailed Description
Discover the GIC 7.92MM Pitch Connector Plug Housing, an essential component in the GRACE INERTIA 7.92 series. Crafted from durable Nylon 6/6 - GF, this housing ensures reliable performance in diverse applications. With a pitch of 7.92mm and voltage rating of 300V AC/DC, it facilitates secure power and signal connections. Featuring a compact design with 2 positions, it is ideal for space-constrained environments. The cable mount (free-hanging) configuration and crimp termination method offer easy installation. Meeting UL 94V-0 flammability standards, it guarantees safety. The yellow housing color, along with keying option D, aids in quick identification and proper alignment. With a contact amperage of 10A and operating temperature range of -30 to 105°C, it ensures efficient performance in various conditions. Whether used in appliances or other applications, this connector housing, with its Latch, Locking Latch, and Inertia Locking mating retention types, is a reliable solution for your connectivity needs. RoHS compliant and offering glow wire rating of GWT 750°C, it aligns with international standards for environmental responsibility. Ideal for wire-to-board connections, this plug housing, with its Inline contact layout, is essential for power and signal transmission. With 1500 units per package, it offers cost-effective connectivity solutions for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1747050-4 | ![]() | |
| TE Connectivity 1-1747050-4 | ![]() | |
| TE Connectivity 1747050-4 | ![]() |


