| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1747052-3 |
| Series: | GRACE INERTIA 7.92 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Tab |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L951 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 2 |
| Wire Size: | 16 - 24 AWG, .22 - 1.38 mm², 434.18 - 2723.46 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1747052-3 |
| SKU: | AMP3-1747052-3 |
3-1747052-3
Specifications
Detailed Description
Enhance your power and signal connections with our GIC7.92 2POS_HDR ASS'Y in striking blue. Part of the GRACE INERTIA 7.92 series, this header assembly boasts a durable Nylon 6/6 - GF housing, meeting UL 94V-0 flammability standards for added safety. With a 7.92 mm pitch, it offers efficient board mount installation via through-hole soldering, ensuring secure and reliable connectivity. Operating in a wide temperature range from -30 to 105°C, it is suitable for various environments. Featuring two tab contacts with a 10A amperage rating, it accommodates power and signal transmission with ease. Tin plating on the contact mating area offers excellent conductivity, while the vertical mount orientation and kinked PCB retention ensure optimal positioning. With mating retention and PCB mount alignment, it guarantees stability in use. RoHS compliant and designed for appliances, this connector assembly is a versatile and dependable solution for your connectivity needs. Packaged in a convenient bag, it is ready for integration into your projects. Upgrade your wire-to-board connections with the L951 model, delivering quality performance in every application.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1747052-2 | ![]() | |
| TE Connectivity 2-1747052-2 | ![]() |


