| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-179694-2 |
| Color: | Gray |
| Series: | AMP CT |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 12 |
| GPL: | 398 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 3-179694-2 |
| SKU: | AMP3-179694-2 |
3-179694-2
Specifications
Detailed Description
Enhance your power and signal connections with our AMP CT Series Receptacle in Gray. Designed for seamless integration, this connector features a durable Polybutylene Terephthalate housing with insulation displacement crimp termination method, ensuring reliable performance. With a 3A amperage and 12 positions in a single row, it offers efficient connectivity for various applications. The cable mount (free-hanging) design and mating retention lock provide added convenience and security. Operating within a wide temperature range of -30 to 105°C (-22 to 221°F), it is suitable for diverse environments. RoHS compliant and offering mating alignment with data and devices, this connector is a versatile solution for your PCB socket receptacle needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-292215-2 | ![]() | |
| TE Connectivity 1-292254-2 | ![]() |


