3-1825059-0

Heilind Number:AMP3-1825059-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1825059-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADF06STTR04=DIP S,FLUSH,SMT-GW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1825059-0
Amperage:1 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Configuration:SPST
Actuator Type:Flush, Slide
Number of Positions:6
Housing Color:Black
Actuator Color:White
Number of Switches:6
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP3-1825059-0

Detailed Description

Upgrade your electronic devices with the ADF06STTR04=DIP S,FLUSH,SMT-GW switch, designed for seamless integration on a surface mount. Featuring a durable copper alloy contact material and a precise 2.54mm pitch, this SPST configuration switch ensures reliable performance at 1A amperage and 5VDC rated voltage. With six positions and a sleek black housing, it offers versatility and style in one. The flush, slide actuator in contrasting white adds a modern touch to any application. RoHS compliant, this switch is not only high-performing but also environmentally friendly. Elevate your switching needs with this essential component.