| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1825059-1 |
| Amperage: | 1 A |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Configuration: | SPST |
| Actuator Type: | Flush, Slide |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 7 |
| Rated Voltage: | 5 VDC |
| Product Type: | Switch |
| SKU: | AMP3-1825059-1 |
3-1825059-1
| Heilind Number: | AMP3-1825059-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1825059-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the ADF07S04 surface mount DIP switch. Featuring a sleek black housing and white flush-slide actuator, this high-quality switch is not only visually appealing but also durable, with a copper alloy contact material ensuring reliable performance. With seven positions and a 2.54mm pitch, it offers versatility in circuit design. Operating at a rated voltage of 5VDC and RoHS compliant, it's a sustainable choice for your electronic needs. Elevate your switch game with the ADF07S04.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1825059-8 | ![]() | |
| TE Connectivity 4-1825059-2 | ![]() | |
| TE Connectivity 5-1825059-4 | ![]() |


