3-1825136-1

Heilind Number:AMP3-1825136-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1825136-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A101SCWZQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1825136-1
Amperage:5 A
Mount Type:Solder
Contact Material:Copper
Contact Plating:Silver
Seal Type:Environmental
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:On - On
Termination Type:Wire Lugs
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP3-1825136-1

Detailed Description

Discover the A101SCWZQ04 Toggle Switch, a reliable and versatile component for your electronic projects. With a 5A amperage rating, solder mount type, and copper contact material plated with silver, it ensures efficient conductivity and durability. Featuring a SPDT contact configuration and toggle operation, it offers flexibility in switching between two circuits. The threaded bushing type and wire lug termination make installation easy, while its environmental seal provides protection in harsh conditions. With a rated voltage of 125VAC and 28VDC, it suits various applications. The baton long toggle style and sealed design add convenience and reliability. Rest assured of its quality and compliance with RoHS regulations. Elevate your switching experience with this premium toggle switch.