3-1825138-3

Heilind Number:AMP3-1825138-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1825138-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A208P3ZQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1825138-3
Amperage:5 A
Mount Type:Solder
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:DPDT
Switch Operation:On - (On)
Termination Type:Wire Lugs
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Large Flat with Bushing
Sealed:Yes
SKU:AMP3-1825138-3

Detailed Description

Enhance your electrical setup with the A208P3ZQ04, a high-quality toggle switch designed for seamless operation. Boasting a durable copper contact material and silver plating, this switch ensures reliable performance. Its DPDT configuration and On - (On) operation offer versatility for various applications. With a solder mount type and threaded bushing, installation is a breeze. Providing a rated amperage of 5A and voltage of 125VAC/28VDC, it meets industry standards for efficiency and safety. The terminal seal with epoxy coating guarantees protection against environmental factors, making it suitable for both indoor and outdoor use. Featuring RoHS compliance, you can trust in its eco-friendly design. Upgrade your control system with this essential component.