3-1825138-6

Heilind Number:AMP3-1825138-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1825138-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A208SYCB04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1825138-6
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:DPDT
Switch Operation:On - (On)
Termination Type:Printed Circuit
Rated Voltage:20 V
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP3-1825138-6

Detailed Description

Enhance your circuit board with the A208SYCB04, a reliable and efficient toggle switch designed for seamless integration. With a low amperage of .4 A and a durable construction featuring copper contacts with gold plating, this switch ensures optimal performance. The terminal seal, made of epoxy, provides added protection against environmental factors, while the threaded bushing type allows for secure mounting. Its double-pole, double-throw configuration and on-on switch operation offer versatility for various applications. Operating at a rated voltage of 20 V, and boasting a long baton toggle style, this switch combines functionality with user-friendly design. Rest assured, its RoHS compliance guarantees environmentally-friendly production. Elevate your projects with this high-quality component.