3-1825139-4

Heilind Number:AMP3-1825139-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1825139-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A211SDZQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1825139-4
Amperage:5 A
Mount Type:Solder
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:DPDT
Switch Operation:On - On - On
Termination Type:Wire Lugs
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP3-1825139-4

Detailed Description

Enhance your electrical systems with the A211SDZQ04, a robust toggle switch designed for seamless operation. Crafted with a copper contact material and silver plating, this switch ensures reliable conductivity. Its DPDT contact configuration and On - On - On switch operation offer versatility for various applications. With a solder mount type and threaded bushing, installation is a breeze. Rated for 5A amperage and 125VAC/28VDC voltage, it guarantees efficient performance. The toggle's Baton Long style and Terminal Seal (Epoxy) provide added durability, while its RoHS compliance reflects our commitment to sustainability. Upgrade your setup with this high-quality switch for a seamless experience.