3-1825139-9

Heilind Number:AMP3-1825139-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1825139-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A211SYZQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1825139-9
Amperage:5 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Insert Molded)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:DP3T
Switch Operation:On - On - On
Termination Type:Vertical
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Standard
Sealed:Yes
SKU:AMP3-1825139-9

Detailed Description

Introducing the A211SYZQ04 panel toggle switch, a reliable and versatile component for your electronic projects. With a 5A amperage rating, this switch is perfect for a variety of applications. Featuring a DP3T contact configuration and a threaded bushing type, it offers seamless connectivity and secure mounting. The switch operation is On - On - On, providing flexibility in use. Crafted with copper contact material and silver plating, it ensures efficient conductivity and durability. Its terminal seal, along with being RoHS compliant, guarantees optimal performance and environmental safety. Suitable for both 125VAC and 28VDC, this switch is a must-have in any electrical setup. The Baton Standard toggle style adds a touch of convenience and ease of operation. Trust in the quality and reliability of this sealed toggle switch for your next project.